
Technical specifications
- Type of voltage: AC
- Size: S6, S10, S12
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT1956-1CF00
- Type
S6
- Nominal voltage
600 V AC
- Control voltage (min.)
400 V AC
- Control voltage (max.)
600 V AC
- Control voltage range
400 - 600 V AC
- Switching voltage (max.)
600 V AC
- Compatible with
Siemens
- Features
+ surge protection
- Connection
Screw terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729306 Siemens 3RT1956-1CF00 Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1729306 Siemens 3RT1956-1CF00 Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729306 Siemens 3RT1956-1CF00 Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)

































