• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1956-1CF02 Surge protection 600 V AC + surge protection, + RC circuit Compatible with (relay brand): Siemens

1/4
Image similar
Product type
Surge protection
Nominal voltage
600 V AC
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RT1956-1CF02
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Size: S6, S10, S12
Packaging type

Piece

Product type

Surge protection

Type

3RT1956-1CF02

Type

S12

S6

S10

Nominal voltage

600 V AC

Control voltage (min.)

400 V AC

Control voltage (max.)

600 V AC

Control voltage range

400 - 600 V AC

Compatible with

Siemens

Features

+ surge protection

+ RC circuit

Connection

Spring-loaded connector

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744293 Siemens 3RT1956-1CF02 Surge protection 600 V AC + surge protection, + RC circuit Compatible with (relay brand): Siemens

User & Safety Instructions

User & Safety Instructions 1744293 Siemens 3RT1956-1CF02 Surge protection 600 V AC + surge protection, + RC circuit Compatible with (relay brand): Siemens

Description

Additional mounting base unit for ET 200SP motor starter Bag containing 5 units

More interesting products

(*All information is plus legal VAT)