• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1975-5XF42 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/4
Image similar
Product type
Replaceable contactor coil
Connection
Spring-loaded terminal
Packaging type
Piece
Type
3RT1975-5XF42
Control voltage (min.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARISTOR, WITH LED,

Our service for you

Technical specifications

  • Weight: 1,339 kg
Packaging type

Piece

Product type

Replaceable contactor coil

Type

3RT1975-5XF42

Control voltage (min.)

24 V DC

Control voltage (max.)

110 V DC

Control voltage range

24 - 110 V DC

Switching voltage (min.)

24 V DC

Switching voltage (max.)

110 V DC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Connection

Spring-loaded terminal

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760438 Siemens 3RT1975-5XF42 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760438 Siemens 3RT1975-5XF42 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Varistor with LED 150...250 V DC Surge suppressor For mounting onto contactors Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2916-1JP00

More interesting products

(*All information is plus legal VAT)