• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2017-2LJ82-0LA0 Conductor 3 makers 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Spring-loaded connector
Type
3RT2017-2LJ82-0LA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Product type

Conductor

Type

3RT2017-2LJ82-0LA0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Nominal voltage

690 V AC

Control voltage (max.)

72 V DC

Control voltage range

72 V DC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

12 A

Compatible with

Siemens

Compatible with series

Siemens S00 type

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

3000 0000

Width

45 mm

Height

70 mm

Dim

(W x H) 45 mm x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

5.5 kW

3

12 A

22 A

72-72 V

Spring clamp connection

DC

8.5 A

4 kW

5.516240625

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684702 Siemens 3RT2017-2LJ82-0LA0 Conductor 3 makers 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684702 Siemens 3RT2017-2LJ82-0LA0 Conductor 3 makers 690 V AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor relay, 3 NO + 1 NC, 480 V AC, 60 Hz, Size S00, screw terminal

More interesting products

(*All information is plus legal VAT)