
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Conductor
- Type
3RT2018-2KG42-0LA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
87.5 V DC
- Control voltage (max.)
156.25 V DC
- Control voltage range
87.5 - 156.25 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
16 A
7.5 kW
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
3
16 A
22 A
125-125 V
Spring clamp connection
DC
11.5 A
5.5 kW
7.3549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685674 Siemens 3RT2018-2KG42-0LA0 Conductor 3 makers 7.5 kW 690 V AC + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685674 Siemens 3RT2018-2KG42-0LA0 Conductor 3 makers 7.5 kW 690 V AC + auxiliary contact 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NO, 125 V DC, 3-pole, Size S00 Spring-type terminal
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































