
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Single
- Product type
Conductor
- Type
3RT2018-2LJ82-0LA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
50.4 V DC
- Control voltage (max.)
90 V DC
- Control voltage range
50.4 - 90 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
16 A
7.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
3
16 A
22 A
72-72 V
Spring clamp connection
DC
11.5 A
5.5 kW
7.3549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721398 Siemens 3RT2018-2LJ82-0LA0 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Single 1
User & Safety Instructions
User & Safety Instructions 1721398 Siemens 3RT2018-2LJ82-0LA0 Conductor 3 makers 7.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens Single 1
Description
PV fuse link, with blade contacts, NH2XL, In: 315 A, gPV, Un DC: 1500 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































