
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Conductor
- Type
3RT2026-2XB40-0LA2
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
25 A
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
- Width
45 mm
- Height
102 mm
- Dim
(W x H) 45 mm x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
11 kW
3
1
1
25 A
40 A
Spring clamp connection
DC
15.5 A
7.5 kW
11.03248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745772 Siemens 3RT2026-2XB40-0LA2 Conductor 3 makers 11 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745772 Siemens 3RT2026-2XB40-0LA2 Conductor 3 makers 11 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
power contactor, AC-3 50 A, 22 kW / 400 V 1 NO + 1 NC, 100 V AC, 50 Hz / 100-110 V, 60 Hz, 3-pole, Size S2, screw terminal
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































