• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2038-1SP30 Electrical contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Type
3RT2038-1SP30
Type
S2
Auxiliary contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contactor, AC-3e, 80A/400V, 3-pole, AC/DC 175-280V, F-PLC-IN, 1O, SCREW CONNECTION

Our service for you

Technical specifications

Product type

Electrical contactor

Type

3RT2038-1SP30

Type

S2

No. of pins

3-pin

Auxiliary contact type

1 breaker

Control voltage (min.)

175 V AC

Control voltage (max.)

280 V AC

Control voltage range

175 - 280 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

80 A

Compatible with

Siemens

Compatible with series

Siemens S2 type

Features

+ varistor

Content

1 pc(s)

RoHS-compliant

Yes

37 kW

3

0

1

80 A

90 A

Screw connection

AC/DC

55 A

36.7749375

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871818 Siemens 3RT2038-1SP30 Electrical contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871818 Siemens 3RT2038-1SP30 Electrical contactor + varistor Compatible with (relay brand): Siemens 1 pc(s)

Description

Power protection, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pin, AC/DC 175-280 V, 50/60 Hz, with integrated varistor, Auxiliary contacts:1 NC, screw terminal, F-PLC-IN

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.