• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2045-3KB44-3MA0 Electrical contactor 1 maker 37 kW + varistor Piece 1 pc(s)

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Power
37 kW
Packaging type
Piece
Type
3RT2045-3KB44-3MA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power contactor, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pole, DC 24 V, 0.8-1.2* ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

3RT2045-3KB44-3MA0

Type

S3

No. of pins

3-pin

Contact type

1 maker

Auxiliary contact type

1 maker

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (max.)

400 V AC

Permanent current (max.)

80 A

37 kW

Compatible with series

Siemens Sirius series

Features

+ varistor

Content

1 pc(s)

RoHS-compliant

Yes

37 kW

3

2

2

80 A

125 A

Screw connection

DC

66 A

44.129925

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871826 Siemens 3RT2045-3KB44-3MA0 Electrical contactor 1 maker 37 kW + varistor Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871826 Siemens 3RT2045-3KB44-3MA0 Electrical contactor 1 maker 37 kW + varistor Piece 1 pc(s)

Description

Power contactor, AC-3e/AC-3, 80 A, 37 kW / 400 V, 3-pole, 24 V DC, 0.8-1.2* US, with integrated varistor, Auxiliary contacts: 1 S + 1 NC, Integrated varistor, main circuit: Screw connection, control and auxiliary circuit: Spring connection, suitable for PLC outputs, auxiliary switch unlockable SIRIUS 3RT2 coupling relays for switching motors and auxiliary and control circuits, specially designed for direct connection to electronic controls.
The 3RT2 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT2 contactors are climate-proof and worldwide approved (e.g. IEC and UL/CSA) and IE3/IE4ready.
Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.