
Technical specifications
- Type of voltage, AC/DC
- Product type
Surge protection
- Type
3RT2946-1CB00
- Type
S3
- Nominal voltage
48 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
48 V AC (max)
- Compatible with
Siemens
- Features
+ surge protection
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
25 mm
- Height
55 mm
- Depth
22.6 mm
- Dim
(W x H x D) 25 x 55 x 22.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729706 Siemens 3RT2946-1CB00 Surge protection 48 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729706 Siemens 3RT2946-1CB00 Surge protection 48 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)


































