• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2325-2AB00-1AA0 Contactor + auxiliary contact Compatible with (relay brand): Siemens Single 1 pc(s)

Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Packaging type
Single
Type
3RT2325-2AB00-1AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLUICE, AC-1, 35 A/400 V/40 °C, S0, 4-PIN, AC 24V/50HZ, 1S+1Ö

Our service for you

Technical specifications

Packaging type

Single

Product type

Contactor

Type

3RT2325-2AB00-1AA0

Type

S0

No. of pins

4-pin

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

35 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Connection

Spring-loaded connector

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

7.5 kW

4

1

1

15.5 A

35 A

Spring clamp connection

AC

15.5 A

7.5 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871847 Siemens 3RT2325-2AB00-1AA0 Contactor + auxiliary contact Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871847 Siemens 3RT2325-2AB00-1AA0 Contactor + auxiliary contact Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Contactor AC-1, 35 A, 400 V / 40 °C, 4-pole, AC 24 V, 50 Hz, auxiliary contacts: 1 S + 1 Ö, spring-loaded terminal, upright mounting position SIRIUS 3RT23 for switching resistive consumers.
The 3RT23 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT23 contactors are climate-proof and worldwide approved (e.g. IEC AND UL/CSA).
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.