
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Contactor
- Type
3RT2326-2XB40-0LA2
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
40 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
- Max. temperature
40 °C
- Width
60 mm
- Height
102 mm
- Dim
(W x H) 60 mm x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
4
1
1
15.5 A
40 A
24-24 V
Spring clamp connection
DC
15.5 A
7.5 kW
7.3549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1687006 Siemens 3RT2326-2XB40-0LA2 Contactor 4 makers 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687006 Siemens 3RT2326-2XB40-0LA2 Contactor 4 makers 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
22MM METAL ROUND COMPLETE UNIT COMBINATION: INDICATOR LIGHT WITH SMOOTH LENSE ILLUMINATED WITH LAMP HOLDER BA 9S WITH LAMP 130V AC/DC SCREW TERMINAL OPERATIONAL VOLTAGE 220/230V AC WITH HOLDER WHITE !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1156-6AA60-1AA0
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































