• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2336-1NF30 Contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Contactor
No. of pins
4-pin
Packaging type
Piece
Type
3RT2336-1NF30
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLUICE, AC-1, 60 A/400 V/40 °C, S2, 4-PIN, AC/DC 83-155V, 1S+1Ö

Our service for you

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

3RT2336-1NF30

Type

S2

No. of pins

4-pin

Permanent current (max.)

60 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Max. temperature

40 °C

Content

1 pc(s)

RoHS-compliant

Yes

4

1

1

38 A

60 A

Screw connection

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871853 Siemens 3RT2336-1NF30 Contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871853 Siemens 3RT2336-1NF30 Contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Protection AC-1, 60 A, 400 V / 40 °C, 4-pin, AC/DC 83-155 V, 50/60 Hz, with integrated varistor, Auxiliary contacts: 1 NO + 1 NC, SIRIUS 3RT23 screw terminals to switch resistive consumers.
The 3RT23 contactors are part of the SIRIUS modular system with their optimally coordinated products. They convince by high power with a compact design and high contact reliability. They can be combined in a variety of ways with other components in the load feeder. Many of the device combinations have been tested at the factory. The contactors provide optimum connection to the controller (parallel, via ASi or IO-Link) for each application. Integrated auxiliary switches reduce the complexity of your setup. The front connections allow simple wiring. The 3RT23 contactors are climate-proof and worldwide approved (e.g. IEC AND UL/CSA).
They are available in various sizes and in a wide power range with AC and DC actuation. Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories for example Auxiliary switch, auxiliary release, etc. is uniform for all sizes.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.