
Technical specifications
- Type of voltage, AC/DC
- Packaging type
Piece
- Product type
Surge protection
- Type
3RT2926-1BC00
- Type
S0
- Nominal voltage
127 V AC
- Control voltage (min.)
48 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
48 - 48 V AC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Depth
12 mm
- Dim
(W x H x D) 30 x 19 x 12 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702133 Siemens 3RT2926-1BC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1702133 Siemens 3RT2926-1BC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702133 Siemens 3RT2926-1BC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)


































