
Highlights & Details
CIRCUIT BREAKER, SCREW-TYPE, 25 A
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Product type
Contactor varistor
- Type
3RT2926-1BD00
- Type
S0
- Nominal voltage
240 V AC
- Control voltage (min.)
127 V AC
- Control voltage (max.)
250 V DC
- Control voltage range
127 - 250 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Depth
12 mm
- Dim
(W x H x D) 30 x 19 x 12 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749914 Siemens 3RT2926-1BD00 Contactor varistor 240 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749914 Siemens 3RT2926-1BD00 Contactor varistor 240 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
























