• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2926-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Surge protection
Nominal voltage
400 V AC
Type
3RT2926-1CE00
Type
S0
Control voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
Product type

Surge protection

Type

3RT2926-1CE00

Type

S0

Nominal voltage

400 V AC

Control voltage (max.)

240 V AC

Control voltage range

240 V AC (max)

Compatible with

Siemens

Features

+ surge protection

Mounting type

Push-fit

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

19 mm

Depth

12 mm

Dim

(W x H x D) 30 x 19 x 12 mm

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732313 Siemens 3RT2926-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1732313 Siemens 3RT2926-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

Description

Circuit breaker size S2 for motor protection, CLASS 10 A-release 9.5...14 A N-release 208 A screw terminal Standard switching capacity with transverse auxiliary switches 1 NO+1 NC

More interesting products

(*All information is plus legal VAT)