• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2926-1JK00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Surge protection
Nominal voltage
127 V AC
Connection
Jack connector
Type
3RT2926-1JK00
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CONT., AC6B:25KVAR 1NO+2NC 110 V AC 50HZ

Our service for you

Technical specifications

  • Type of voltage, AC/DC
Product type

Surge protection

Type

3RT2926-1JK00

Type

S0

Nominal voltage

127 V AC

Control voltage (max.)

48 V AC

Control voltage range

48 V AC (max)

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ surge protection

Mounting type

Push-fit

Connection

Jack connector

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

19 mm

Depth

12 mm

Dim

(W x H x D) 30 x 19 x 12 mm

Content

1 pc(s)

RoHS-compliant

Yes

Varistor (voltage-sensitive resistor)

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732316 Siemens 3RT2926-1JK00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1732316 Siemens 3RT2926-1JK00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)

Description

Capacitor contactor, AC-6b 25 kVAr, / 400 V 1 NO + 2 NC, 110 V AC, 50 Hz 3-pole, Size S0 screw terminal

More interesting products

(*All information is plus legal VAT)