• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2934-5AG61 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3RT2934-5AG61
Control voltage (min.)
100 V AC
Control voltage (max.)
110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solenoid for contactors S2, 100V 50Hz/100-110V 60Hz

Our service for you

Technical specifications

  • Weight: 95 g
  • Control supply voltage frequency: 50/60 Hz
Packaging type

Piece

Product type

Magnetic coil

Type

3RT2934-5AG61

Control voltage (min.)

100 V AC

Control voltage (max.)

110 V AC

Control voltage range

100 - 110 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759398 Siemens 3RT2934-5AG61 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759398 Siemens 3RT2934-5AG61 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Solenoid for contactors S2, 100 V, 50 Hz/100... 110 V, 60 Hz, simply, efficiently, always up-to-date-the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)