• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2936-1BE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

1/5
Image similar
Product type
Surge protection
Nominal voltage
400 V AC
Packaging type
Single
Type
3RT2936-1BE00
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Size: S2, S3
Packaging type

Single

Product type

Surge protection

Type

3RT2936-1BE00

Type

S2

Nominal voltage

400 V AC

Control voltage (min.)

240 V AC

Control voltage (max.)

400 V AC

Control voltage range

240 - 400 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ surge protection

Mounting type

Push-fit

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

30 mm

Depth

14.5 mm

Dim

(W x H x D) 30 x 30 x 14.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Varistor (voltage-sensitive resistor)

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729548 Siemens 3RT2936-1BE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

Datasheet 1729548 Siemens 3RT2936-1BE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729548 Siemens 3RT2936-1BE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Surge suppressor, varistor, AC 240 ... 400 V, for contactors size S2, S3 Thanks to the mounting axis already in the contactor, the surge suppressor can be inserted very easily and without any effect on the external dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)