
Technical specifications
- Type of voltage, AC/DC
- Packaging type
Single
- Product type
Surge protection
- Type
3RT2936-1CC00
- Type
S2
- Nominal voltage
127 V AC
- Control voltage (min.)
48 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
48 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
30 mm
- Depth
14.5 mm
- Dim
(W x H x D) 30 x 30 x 14.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729551 Siemens 3RT2936-1CC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729551 Siemens 3RT2936-1CC00 Surge protection 127 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)
Description
This text is machine translated.


































