• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2936-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

1/5
Image similar
Product type
Surge protection
Nominal voltage
400 V AC
Packaging type
Single
Type
3RT2936-1CE00
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Type of voltage: AC
Packaging type

Single

Product type

Surge protection

Type

3RT2936-1CE00

Type

S2

Nominal voltage

400 V AC

Control voltage (min.)

240 V AC

Control voltage (max.)

400 V AC

Control voltage range

240 - 400 V AC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ surge protection

Mounting type

Push-fit

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

30 mm

Depth

14.5 mm

Dim

(W x H x D) 30 x 30 x 14.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706003 Siemens 3RT2936-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

Datasheet 1706003 Siemens 3RT2936-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706003 Siemens 3RT2936-1CE00 Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Surge suppressor, RC snubber, AC 240... 400 V, for contactors Size S2 simply, efficiently, always up-to-date-the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)