
Highlights & Details
Surge suppressor, diode combination DC 30-250 V
Our service for you
Technical specifications
- Type of voltage: DC
- Size: S2, S3
- Product type
Surge protection
- Type
3RT2936-1ES00
- Type
S2
- Nominal voltage
250 V DC
- Control voltage (min.)
30 V DC
- Control voltage (max.)
250 V DC
- Control voltage range
30 - 250 V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ surge protection
- Mounting type
Push-fit
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
30 mm
- Depth
14.5 mm
- Dim
(W x H x D) 30 x 30 x 14.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729553 Siemens 3RT2936-1ES00 Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729553 Siemens 3RT2936-1ES00 Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.


































