• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2021-1JA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
10 A
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RV2021-1JA25
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RCCB

Our service for you

Technical specifications

  • Continuous current: 10 A
  • Mechanical life of main contacts: 100,000 switching cycles
  • Max. Conductor cross-section (solid or stranded): 10 mm²
  • Max. Conductor cross-section (fine): 6 mm²
Packaging type

Piece

Product type

Circuit breaker

Type

3RV2021-1JA25

Type

S0

Amperage adjustment range (min.)

7 A

Amperage adjustment range (max.)

10 A

Adjustment range (amperage)

7 - 10 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Screw-fit

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Spring-loaded connector

IP20

Depth

97 mm

Width

45 mm

Height

119 mm

Dim

(W x H x D) 45 x 119 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

45

119 mm

97 mm

4 kW

TRUE

10 A

FALSE

3

690-690 V

7-10 A

IP20

TRUE

Spring clamp connection

Turn button

Magnetic

2.2 kW

100 kA

TRUE

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699147 Siemens 3RV2021-1JA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (

User & Safety Instructions

User & Safety Instructions 1699147 Siemens 3RV2021-1JA25 Circuit breaker 1 pc(s) Adjustment range (amperage): 7 - 10 A Switching voltage (max.): 690 V AC (

Description

Residual current operated circuit breaker, 4-pole, type A, In: 125 A, 500 mA, Un AC: 400 V

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)