
Siemens 3RV2021-4NA20-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 23 - 28 A Switching voltage (max.): 690
Product type
Circuit breaker
Amperage adjustment range (max.)
28 A
Connection
Spring-loaded connector
Type
3RV2021-4NA20-0BA0
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Technical specifications
- Continuous current: 28 A
- Mechanical life of main contacts: 500 switching cycles
- Max. Conductor cross-section (solid or stranded): 10 mm²
- Max. Conductor cross-section (fine): 6 mm²
- Product type
Circuit breaker
- Type
3RV2021-4NA20-0BA0
- Type
S0
- Amperage adjustment range (min.)
23 A
- Amperage adjustment range (max.)
28 A
- Adjustment range (amperage)
23 - 28 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Min. temperature
-50 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Spring-loaded connector
IP20
- Depth
97 mm
- Width
45 mm
- Height
119 mm
- Dim
(W x H x D) 45 x 119 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45
119 mm
97 mm
15 kW
28 A
3
690-690 V
23-28 A
IP20
Spring clamp connection
Turn button
Magnetic
7.5 kW
25 kA
364-364 A
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685900 Siemens 3RV2021-4NA20-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 23 - 28 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1685900 Siemens 3RV2021-4NA20-0BA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 23 - 28 A Switching voltage (max.): 690
Description
Special type Circuit breaker size S0 for motor protection, CLASS 10 A-release 23...28 A N-release 364 A Spring-type terminal Standard switching capacity Ambient temperature -50 °C 500 switching cycles
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































