• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2411-0AA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.11 - 0.16 A Switching voltage (max.): 690 V

1/6
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
0.16 A
Connection
Spring-loaded terminal
Packaging type
Piece
Type
3RV2411-0AA20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: for transformer protection
  • Weight: 0,297 kg
  • Mechanical life: 100000
  • Electrical life: 100000
  • Power loss: 5 W
  • Mains frequency: 50/60 Hz.
Packaging type

Piece

Product type

Circuit breaker

Type

3RV2411-0AA20

Type

S00

Amperage adjustment range (min.)

0.11 A

Amperage adjustment range (max.)

0.16 A

Adjustment range (amperage)

0.11 - 0.16 A

Current load

0.16 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Spring-loaded terminal

IP20

Depth

97 mm

Width

45 mm

Height

106 mm

Dim

(W x H x D) 45 x 106 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

0.16 A

3

0

IP20

Other

FALSE

Spring clamp connection

Toggle

FALSE

100 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738943 Siemens 3RV2411-0AA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.11 - 0.16 A Switching voltage (max.): 690 V

User & Safety Instructions

User & Safety Instructions 1738943 Siemens 3RV2411-0AA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.11 - 0.16 A Switching voltage (max.): 690 V

Description

Circuit breaker size S0 for motor protection, CLASS 10 A-release 17...22 A N-release 286 A screw terminal Switching capacity 30 kA at 600 V according to UL/CSA

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)