
Siemens 3RV2411-0FA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V
Product type
Circuit breaker
Amperage adjustment range (max.)
0.5 A
Connection
Spring-loaded terminal
Packaging type
Piece
Type
3RV2411-0FA20
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
CONT.,AC6B:12.5KVAR1NO+1NC 110VAC50/60HZ
Our service for you
Technical specifications
- Design: for transformer protection
- Weight: 0,298 kg
- Mechanical life: 100000
- Electrical life: 100000
- Power loss: 5 W
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3RV2411-0FA20
- Type
S00
- Amperage adjustment range (min.)
0.35 A
- Amperage adjustment range (max.)
0.5 A
- Adjustment range (amperage)
0.35 - 0.5 A
- Current load
0.5 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Mounting type
DIN rail
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
- Connection
Spring-loaded terminal
IP20
- Depth
97 mm
- Width
45 mm
- Height
106 mm
- Dim
(W x H x D) 45 x 106 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
0.5 A
3
0.35-0.5 A
0
20-690 V
IP20
Other
FALSE
Spring clamp connection
Toggle
FALSE
100 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1740404 Siemens 3RV2411-0FA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V
User & Safety Instructions
User & Safety Instructions 1740404 Siemens 3RV2411-0FA20 Circuit breaker 1 pc(s) Adjustment range (amperage): 0.35 - 0.5 A Switching voltage (max.): 690 V
Description
Capacitor contactor, AC-6b 12.5 kVAr, / 400 V 1 NO + 1 NC, 110 V AC, 50/60 Hz 3-pole, Size S00 screw terminal
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































