1/5
Image similar
400 V AC
Soft starter
9 A
2.2 kW
4.0 kW
400 V AC
2
3RW30161BB14
9 A
9 A
3RW3016-1BB14
4 kW
(L x W x H) 93 x 45 x 97.5 mm
Screw terminal
45 mm
97.5 mm
93 mm
150 mm
40 °C
Single direction
110-230 V
110-230 V
110-230 V
IP20
Other
9 A
2.2 kW
4 kW
40 °C
FALSE
AC/DC
yes
Datasheet 197812 Siemens 3RW3016-1BB14 3RW30161BB14 Soft starter Motor power at 400 V 4.0 kW Motor power at 230 V 2.2 kW 400 V AC Nominal
Datasheet 197812 Siemens 3RW3016-1BB14 3RW30161BB14 Soft starter Motor power at 400 V 4.0 kW Motor power at 230 V 2.2 kW 400 V AC Nominal
User & Safety Instructions 197812 Siemens 3RW3016-1BB14 3RW30161BB14 Soft starter Motor power at 400 V 4.0 kW Motor power at 230 V 2.2 kW 400 V AC Nominal