1/5
Image similar
400 V AC
Soft starter
9 A
4 kW
480 V
Spring-loaded connection
3RW30162BB04
9 A
9 A
3RW3016-2BB04
4 kW
(W x H x D) 45 x 120 x 150 mm
Spring-loaded connector
45 mm
120 mm
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
9 A
2.2 kW
4 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1744276 Siemens 3RW3016-2BB04 3RW30162BB04 Soft starter Motor power at 400 V 4 kW 480 V Nominal current 9 A
User & Safety Instructions 1744276 Siemens 3RW3016-2BB04 3RW30162BB04 Soft starter Motor power at 400 V 4 kW 480 V Nominal current 9 A