1/5
Image similar
400 V AC
Soft starter
12.5 A
3 kW
5.5 kW
400 V AC
3RW30171BB14
12.5 A
12.5 A
3RW3017-1BB14
5.5 kW
(L x W x H) 150 x 45 x 100 mm
Screw terminal
45 mm
100 mm
150 mm
150 mm
40 °C
Single direction
110-230 V
110-230 V
110-230 V
IP20
Other
12.5 A
3 kW
5.5 kW
40 °C
FALSE
AC/DC
yes
Datasheet 197547 Siemens 3RW3017-1BB14 3RW30171BB14 Soft starter Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW 400 V AC Nominal c
User & Safety Instructions 197547 Siemens 3RW3017-1BB14 3RW30171BB14 Soft starter Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW 400 V AC Nominal c