
Technical specifications
- Motor voltage
200..480 V
- Product type
Soft starter
- Supply current
38 A
- Motor power at 230 V
11 kW
- Motor power at 400 V
18.5 kW
- Nominal voltage
400 V AC
- Manufacturer part #
3RW30281BB14
- Nominal current
38 A
- Nominal current - rounded value
38 A
- Type
3RW3028-1BB14
- Motor power at 230V / 400V
18.5 kW
- Dim
(L x W x H) 150 x 45 x 125 mm
- Connection
Screw terminal
- Width
45 mm
- Height
125 mm
- Length
150 mm
- Depth
150 mm
- Max. temperature
40 °C
Single direction
110-230 V
110-230 V
110-230 V
IP20
Other
38 A
11 kW
18.5 kW
40 °C
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197597 Siemens 3RW3028-1BB14 3RW30281BB14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 400 V AC Nominal
User & Safety Instructions
User & Safety Instructions 197597 Siemens 3RW3028-1BB14 3RW30281BB14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 400 V AC Nominal
Description
Continuous starting, reducing current peaks, avoiding mains voltage fluctuations during startup, relieving the load on the power supply network, reducing the mechanical load in the drive, considerable space and wiring savings compared to star-delta starters and frequency converters, maintenance-free switching and simple handling. The integrated bypass allows for a very compact design and reduces heating in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW soft starters are available for networks up to 690 V in a large power range with different control supply voltages and continuously with screw and spring-type terminals. With 3RW30/40 there are additional variants with 24 V control supply voltage. Some of the 3RW40 up to size S3 as well as all 3RW44 also offer a thermistor motor protection.
With the optional connection module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
























