• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW5075-2TB04 3RW50752TB04 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of digital inputs: 1
  • Motor protection design: Electronic, tripping when the motor is thermally overloaded
  • Mounting type: Screw fixing
  • Operating frequency 50/60 Hz
  • Insulation voltage 600 V
  • IP00 protection
  • Digital output design: 2 NO contact / 1 CO contact
  • Frame size of soft starter:S12
Motor voltage

200-480 V

Product type

Soft starter

Supply current

370 A

Motor power at 230 V

110 kW

Motor power at 400 V

200 kW

Nominal voltage

200 V

480 V

Type

PRODUCT VERSION AC/DC 24 V.

Manufacturer part #

3RW50752TB04

Nominal current

370 A

Nominal current - rounded value

370 A

Type

3RW5075-2TB04

Motor power at 230V / 400V

200 kW

Slow-down time

20 s

Dim

(W x H x D) 160 x 230 x 282 mm

Connection

Spring-loaded terminal

Width

160 mm

Height

230 mm

Depth

282 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2864229 Siemens 3RW5075-2TB04 3RW50752TB04 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom

User & Safety Instructions

User & Safety Instructions 2864229 Siemens 3RW5075-2TB04 3RW50752TB04 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom

Description

SIRIUS soft starters 200-480 V 370 A, AC/DC 24 V spring-loaded terminals Thermistor input soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft start-up and slow-down of DC synchronous motors.
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass makes the very compact design possible, saves energy and ensures low heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor against overload. You can also limit the current to a set maximum value during power-up. The innovative soft-torque function ensures gentle engine start-up. With the integrated remote reset you can quickly and easily remove disturbances from the distance Worldwide approvals (e.g. IEC and UL/CSA) also for explosion-prone applications (ATEX or IEC Ex).
The 3RW50 basic performance soft starters are available for networks up to 600 V in a power range of up to 315 kW with 24 V or 110-250 V control supply voltages and are consistent with screw and spring connection. Different equipment versions are available for analog output and thermistor motor protection.
Optional communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door.
The 3RW50 soft starters replace the tried-and-tested 3RW40 series (sizes S6 to S12).
Soft starters SIRIUS 3RW5 - As flexible as your task.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.