• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens "delete" Soft starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 200 V, 400 V Nominal current 3 A

1/5
Image similar
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency: 50/60 Hz
  • Fastening method: Screw and snap-on fastening
  • Number of poles: 3
  • Protection class: IP20
  • Insulation voltage 600 V.
  • Maximum cable length 100 m.
Product type

Soft starter

Motor power at 230 V

0.55 kW

Motor power at 400 V

1.1 kW

Nominal voltage

200 V

400 V

Nominal current

3 A

Nominal current - rounded value

3 A

Type

"delete"

Dim

(W x H x D) 22.5 x 102 x 123 mm

Connection

Screws

Width

22.5 mm

Height

102 mm

Depth

123 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

IP20

3 A

0.55 kW

1.1 kW

40 °C

FALSE

AC/DC

Documents & Downloads

Datasheet

Datasheet 2262687 Siemens "delete" Soft starter Motor power at 400 V 1.1 kW Motor power at 230 V 0.55 kW 200 V, 400 V Nominal current 3 A

Description

SIRIUS soft starters 22.5 mm 3 A, 1.1 kW/400 V, 40 °C AC 200-400 V, AC/DC 24-230 V screw terminals SIRIUS 3RW3003 soft starters for standard applications for soft start-up of three-phase asynchronous motors.
Continuous starting, reducing current peaks, avoiding mains voltage fluctuations during startup, relieving the load on the power supply network, reducing the mechanical load in the drive, considerable space and wiring savings compared to star-delta starters and frequency converters, maintenance-free switching and simple handling. Slim design and particularly suitable for high switching frequencies.
The 3RW soft starters are available for networks up to 690 V in a large power range with different control supply voltages and continuously with screw and spring-type terminals. With 3RW30/40 there are additional variants with 24 V control supply voltage. Some of the 3RW40 up to size S3 as well as all 3RW44 also offer a thermistor motor protection.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Soft Starters are you looking for?