
Image similar
Piece
Knob-head switch
round
Toggle
Black
Black
16 mm
I/0/II
latch
300000
16 mm
Single device round
IP65
-25 °C
+70 °C
2 x 62 °
1 x On/Off/On
19 mm
17 mm
19 mm
1 pc(s)
(Ø x H) 19 mm x 17 mm
Yes
50 mm
3SB2000-2DB01
16 mm
Black
FALSE
1
FALSE
Black
IP65
19 mm
17 mm
Plastic
TRUE
Round
TRUE
Other
yes
Datasheet 1729908 Siemens 3SB20002DB01 3SB2000-2DB01 Knob-head switch round Toggle Black 2 x 62 ° 1 pc(s) Piece
User & Safety Instructions 1729908 Siemens 3SB20002DB01 3SB2000-2DB01 Knob-head switch round Toggle Black 2 x 62 ° 1 pc(s) Piece