• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB20002DG01 3SB2000-2DG01 Knob-head switch for front mounting Toggle White 2 x 62 ° 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: front mounting
Packaging type

Piece

Product type

Knob-head switch

Switch/button features

for front mounting

Operation type

Toggle

Factory colour

White

Case colour

White

Print motif

I/0/II

Front panel cut-out

16 mm

Functions

latch

Durability

300000

Recess diameter

16 mm

Type

Single device round

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

2 x 62 °

Switch position

1 x On/Off/On

Width

19 mm

Height

17 mm

(Ø)

19 mm

Content

1 pc(s)

Dim

(Ø x H) 19 mm x 17 mm

RoHS-compliant

Yes

Depth

50 mm

Type

3SB2000-2DG01

16 mm

White

FALSE

1

FALSE

Black

IP65

19 mm

17 mm

Plastic

TRUE

Round

TRUE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706015 Siemens 3SB20002DG01 3SB2000-2DG01 Knob-head switch for front mounting Toggle White 2 x 62 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1706015 Siemens 3SB20002DG01 3SB2000-2DG01 Knob-head switch for front mounting Toggle White 2 x 62 ° 1 pc(s) Piece

Description

SIRIUS soft starter S12 230 A, 160 kW/500 V, 40 °C 400-600 V AC, 230 V AC spring-type terminals Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. Using the optional remote reset module, you can quickly and easily clear faults from a remote location. Simple, efficient and always up to date - SIRIUS modular system.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)