
Image similar
Knob-head switch
illuminable
Toggle
Green
Green
latch/momentary
300000
16 mm
Single device round
IP65
-25 °C
+70 °C
2 x 50 °
19 mm
17 mm
19 mm
1 pc(s)
(Ø x H) 19 mm x 17 mm
Yes
50 mm
3SB2000-2EE01
16 mm
Green
FALSE
1
TRUE
Black
IP65
19 mm
17 mm
Plastic
TRUE
Round
FALSE
Other
yes
Datasheet 1729912 Siemens 3SB20002EE01 3SB2000-2EE01 Knob-head switch illuminable Toggle Green 2 x 50 ° 1 pc(s)
Datasheet 1729912 Siemens 3SB20002EE01 3SB2000-2EE01 Knob-head switch illuminable Toggle Green 2 x 50 ° 1 pc(s)
User & Safety Instructions 1729912 Siemens 3SB20002EE01 3SB2000-2EE01 Knob-head switch illuminable Toggle Green 2 x 50 ° 1 pc(s)