
Image similar
Single
Knob-head switch
illuminable
Toggle
Black
O I
latch
300000
16 mm
Single device round
IP65
-25 °C
+70 °C
1 x 90 °
19 mm
17 mm
19 mm
1 pc(s)
(Ø x H) 19 mm x 17 mm
Yes
50 mm
3SB2000-2HB01
16 mm
Black
FALSE
1
FALSE
Black
IP65
19 mm
17 mm
Plastic
TRUE
Round
TRUE
Other
yes
Datasheet 1706016 Siemens 3SB20002HB01 3SB2000-2HB01 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s) Single
User & Safety Instructions 1706016 Siemens 3SB20002HB01 3SB2000-2HB01 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s) Single