• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2908-8AD 3SB29088AD Connector 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • A maximum of 10 connections
Product type

Connector

Type

Complete plug for connecting switching elements and lamp holder

Connection

Plug

Content

1 pc(s)

Type

3SB2908-8AD

RoHS-compliant

Yes

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702389 Siemens 3SB2908-8AD 3SB29088AD Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702389 Siemens 3SB2908-8AD 3SB29088AD Connector 1 pc(s)

Description

CONTROL CIRCUIT TRANSFORMER PHASES:1 PN/PN(S6)(KVA):12,5 /54,5 UPRI(V):400+/-5% USEC(V):230 ISEC(A):54,3 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:55 /H IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)