• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AR02 3SE5000-0AR02 Actuator head Spring-loaded rod, Stainless steel tappet IP65, IP67 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External diameter: 6 mm
  • Mounting type: Lockable plug-in attachment
Product type

Actuator head

Connection

Plug

Operation type

Spring-loaded rod

Stainless steel tappet

Contact material

Stainless steel

Weight

40 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

IP67

Durability

1.0E7

Material

Plastic

Compatible with (details)

For position switches

Width

6 mm

Type

3SE5000-0AR02

Content

1 pc(s)

Dim

(L x W) 142.5 mm x 6 mm

RoHS-compliant

Yes

Length

142.5 mm

Other

None

None

None

Spring-rod

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746585 Siemens 3SE50000AR02 3SE5000-0AR02 Actuator head Spring-loaded rod, Stainless steel tappet IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746585 Siemens 3SE50000AR02 3SE5000-0AR02 Actuator head Spring-loaded rod, Stainless steel tappet IP65, IP67 1 pc(s)

Description

Position switch Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC slow-action contacts Twist lever, 21 mm long right/left adjustable with plastic roller 19 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)