
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Door-operated switch enclosure
- Connection
Screws
- Operation type
Tappet
- Switching voltage
240 V AC
- Switching current (max.)
3 A
- Contact type
1 maker
1 breaker
1 change-over
- Contact opening
Snap-action contact
- Functions
momentary
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
- Thread size
M20
- Durability
1500 0000
- Electrical lifespan
100000
- Material
Plastic
- Width
31 mm
- Type
3SE5232-0CC05
- Content
1 pc(s)
- Dim
(L x W x H) 31 x 31 x 68 mm
- RoHS-compliant
Yes
- Height
68 mm
- Length
31 mm
- Depth
33 mm
Quick-break switch
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP65
TRUE
1
Plunger
None
FALSE
6 A
0.55 A
3 A
31 mm
33 mm
75.7 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 703031 Siemens 3SE52320CC05 3SE5232-0CC05 Door-operated switch enclosure 240 V AC 3 A Tappet momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703031 Siemens 3SE52320CC05 3SE5232-0CC05 Door-operated switch enclosure 240 V AC 3 A Tappet momentary IP65 1 pc(s)
Description
Position switch plastic housing in accordance with DIN EN 50047, 31 mm device connection 1 x (M20 x 1.5) 1S/1NC, spring contacts (replaceable), type B tappet SIRIUS 3SE5 mechanical position switches for position and position detection of machine parts and position monitoring of protective devices.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































