• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000KA00 3SE5000-0KA00 Switcher 230 V 6 A IP00 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 400 V
  • Mounting type: Snap-on mounting
Packaging type

Piece

Product type

Switcher

Connection

Screws

Switching voltage

230 V

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

Contact material

Silver alloy

Weight

1 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP00

Durability

1.5E7

Electrical lifespan

100000

Compatible with (details)

For position switches

Width

22 mm

Type

3SE5000-0KA00

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

IP00

2

None

6 A

6 A

0.55 A

3 A

25 mm

2

1

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746794 Siemens 3SE50000KA00 3SE5000-0KA00 Switcher 230 V 6 A IP00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746794 Siemens 3SE50000KA00 3SE5000-0KA00 Switcher 230 V 6 A IP00 1 pc(s)

Description

Position switch with increased corrosion protection Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts (replaceable) Teflon plunger

More interesting products

(*All information is plus legal VAT)