• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51123QV10 3SE5112-3QV10 Door-operated safety switch 4 A separate actuator IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switching contacts: 2
  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Product type

Door-operated safety switch

Connection

Screws

Operation type

separate actuator

Switching current (max.)

4 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

499 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+60 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

1000000

Electrical lifespan

100000

Material

Metal

Width

40 mm

Type

3SE5112-3QV10

Content

1 pc(s)

Dim

(L x W) 110 mm x 40 mm

RoHS-compliant

Yes

Length

110 mm

Depth

37.3 mm

4 A

Metal

TRUE

Lacquered

TRUE

None

None

None

Cuboid

IP66/IP67

TRUE

2

None

None

40 mm

37.3 mm

110 mm

2

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747516 Siemens 3SE51123QV10 3SE5112-3QV10 Door-operated safety switch 4 A separate actuator IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747516 Siemens 3SE51123QV10 3SE5112-3QV10 Door-operated safety switch 4 A separate actuator IP66, IP67 1 pc(s)

Description

BASIC SWITCH FOR POSITION SWITCH 3SE5112,ATEX METAL ENCLOSURE 40MM WIDE TO EN50041 DEVICE CONNECTION 1X (M20X1.5) 1NO/ 1NC SNAP-ACTION CONTACTS W/O ACTUATOR HEAD

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)