
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
SEALING COVER FOR SOFT STARTER
Our service for you
Technical specifications
- Number of switching contacts: 2
- Isolation voltage: 250 V
- Operating frequency: 50/60 Hz
- Product type
Door-operated safety switch
- Connection
Plug
- Operation type
separate actuator
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
525 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
- Durability
1000000
- Electrical lifespan
100000
- Material
Metal
- Width
40 mm
- Type
3SE5115-0QV10-1AD1
- Content
1 pc(s)
- Dim
(L x W) 136 mm x 40 mm
- RoHS-compliant
Yes
- Length
136 mm
- Depth
37.3 mm
Metal
TRUE
Lacquered
FALSE
None
Other
None
None
Cuboid
IP65
TRUE
2
None
None
6 A
0.55 A
3 A
40 mm
37.3 mm
136 mm
2
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747533 Siemens 3SE51150QV101AD1 3SE5115-0QV10-1AD1 Door-operated safety switch 6 A separate actuator IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747533 Siemens 3SE51150QV101AD1 3SE5115-0QV10-1AD1 Door-operated safety switch 6 A separate actuator IP65 1 pc(s)
Description
Sealing cover for SIRIUS soft starter 3RW40 S0...S3
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































