• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51220LA001CA0 3SE5122-0LA00-1CA0 Main switch 6 A IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switching contacts: 2
  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Main switch

Connection

Screws

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

393 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

1.5E7

Electrical lifespan

100000

Material

Metal

Width

56 mm

Type

3SE5122-0LA00-1CA0

Content

1 pc(s)

Dim

(L x W) 85.7 mm x 56 mm

RoHS-compliant

Yes

Length

85.7 mm

Depth

37.8 mm

Quick-break switch

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

2

None

None

FALSE

6 A

6 A

0.55 A

3 A

56 mm

37.8 mm

85.7 mm

FALSE

2

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748303 Siemens 3SE51220LA001CA0 3SE5122-0LA00-1CA0 Main switch 6 A IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748303 Siemens 3SE51220LA001CA0 3SE5122-0LA00-1CA0 Main switch 6 A IP66, IP67 1 pc(s)

Description

SIRIUS soft starter Values at 690 V, 40 °C Standard: 1076 A, 1100 kW Inside-delta: only up to 600 V 400-690 V AC, 230 V AC spring-type terminals Soft starter SIRIUS 3RW44 for high-feature applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative torque control ensures ideal motor startup. Integral display for fast commissioning and status displays. Provision of energy data via PROFINET, for example. Worldwide approvals (e.g. IEC and UL/CSA). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. Optional communication modules allow connection via PROFIBUS and PROFINET. A display and operator module is also available for installation in the control cabinet door. Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)