• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52420KC05 3SE5242-0KC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 48.99
-37 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Siemens 3SE52420KC05 3SE5242-0KC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Limit switch

Connection

Screws

Operation type

Tappet

Switching voltage

240 V AC

Switching current (max.)

1.5 A

Contact type

1 maker

2 breakers

Contact opening

Creeping Contact

Functions

momentary

IP67

Thread size

M20

Material

Plastic

Dim. (add. text)

Casing

Width

50 mm

Type

3SE5242-0KC05

Content

1 pc(s)

Dim

(L x W x H) 50 x 50 x 53 mm (Casing)

RoHS-compliant

Yes

Height

53 mm

Length

50 mm

Depth

33 mm

Slow-action switch

Plastic

TRUE

Other

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

2

Plunger

None

FALSE

6 A

0.55 A

3 A

50 mm

33 mm

60.7 mm

FALSE

-25-85 °C

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 703037 Siemens 3SE52420KC05 3SE5242-0KC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703037 Siemens 3SE52420KC05 3SE5242-0KC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

Description

Position switch plastic housing according to DIN EN 50047, 50 mm device connection 2 x (M20 x 1.5) 1S/2Ö Rail contacts Coupling plunger Mechanical position switches SIRIUS 3SE5 for position and position detection of machine parts and position monitoring of safety devices.The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied. The integrated ASIsafe electronics require low power consumption.There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)