• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE79421AA 3SE7942-1AA Pull cord clamp 4 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 3.00 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Pull cord clamp

Material

Steel

Type

3SE7942-1AA

Content

4 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870404 Siemens 3SE79421AA 3SE7942-1AA Pull cord clamp 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2870404 Siemens 3SE79421AA 3SE7942-1AA Pull cord clamp 4 pc(s)

Description

Rope clamp, 2x Diameter 4 mm, made of steel Packaging as set (4 units) Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)