• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE79431AB 3SE7943-1AB Pull cord clamp 4 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull cord clamp

Thread size

3 mm

Material

Steel

Type

3SE7943-1AB

Content

4 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870405 Siemens 3SE79431AB 3SE7943-1AB Pull cord clamp 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2870405 Siemens 3SE79431AB 3SE7943-1AB Pull cord clamp 4 pc(s)

Description

Rope clamp, simplex, 3 mm, made of steel, for 3SE7, Packaging as set (4 units) Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)