
Technical specifications
- Product type
Input expansion
- Nominal voltage
110 V AC
240 V AC
110 V DC
230 V DC
- Manufacturer part #
3SK12302AW20
- Type
3SK1230-2AW20
- Dim
(W x H x D) 22.5 x 100 x 121.6 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
100 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Weight
0.1793 kg
22.5
100 mm
121.6 mm
100 mm
17 W
22.5 mm
TRUE
AC/DC
17 W
Spring clamp connection
FALSE
FALSE
IP20
FALSE
TRUE
0.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1420004 Siemens 3SK1230-2AW20 3SK12302AW20 Input expansion 110 V AC, 240 V AC, 110 V DC, 230 V DC
User & Safety Instructions
User & Safety Instructions 1420004 Siemens 3SK1230-2AW20 3SK12302AW20 Input expansion 110 V AC, 240 V AC, 110 V DC, 230 V DC
Description
The power supply 3SK1230 enables the universal use of the 3SK1 devices independant of the available control supply voltage at AC/DC 110-240 V. The connection can be made using device connector 3ZY1212.
The devices are continuously available with screw or spring-type terminals (push-in).
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































