• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10000AA100AA0 3SU1000-0AA10-0AA0 Pushbutton switch Planar, Front ring (PVC) Button Black Push 1 pc(s) Single

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Pushbutton switch

Switch/button features

Planar

Front ring (PVC)

Lighting type

None

Operation type

Button

Factory colour

Black

Case colour

Black

Print motif

None

Connection

External contact

Unlocking mechanism

Push

Shape

Round

Front panel cut-out

22 mm

Functions

latch

Recess diameter

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SU1000-0AA10-0AA0

22.3 mm

Black

FALSE

1

FALSE

FALSE

Black

Other

FALSE

Plastic

TRUE

Round

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379426 Siemens 3SU10000AA100AA0 3SU1000-0AA10-0AA0 Pushbutton switch Planar, Front ring (PVC) Button Black Push 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1379426 Siemens 3SU10000AA100AA0 3SU1000-0AA10-0AA0 Pushbutton switch Planar, Front ring (PVC) Button Black Push 1 pc(s) Single

Information

Information 1379426 Siemens 3SU10000AA100AA0 3SU1000-0AA10-0AA0 Pushbutton switch Planar, Front ring (PVC) Button Black Push 1 pc(s) Single

Description

Pushbutton, 22 mm, round, plastic, black, Push button, flat, latching, push button release SIRIUS ACT push button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)