
Technical specifications
- Packaging type
Piece
- Product type
Mushroom head switch
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Case colour
Black
- Button Ø
40 mm
- Print motif
None
- Connection
External contact
- Shape
Round
- Front panel cut-out
22 mm
- Functions
momentary
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1000-1BD10-0AA0
22.3 mm
Black
FALSE
TRUE
40 mm
FALSE
High
Black
FALSE
40 mm
27.5 mm
IP67/IP69K
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379432 Siemens 3SU10001BD100AA0 3SU1000-1BD10-0AA0 Mushroom head switch Front ring (PVC) Button Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379432 Siemens 3SU10001BD100AA0 3SU1000-1BD10-0AA0 Mushroom head switch Front ring (PVC) Button Black 1 pc(s) Piece
Information
Information 1379432 Siemens 3SU10001BD100AA0 3SU1000-1BD10-0AA0 Mushroom head switch Front ring (PVC) Button Black 1 pc(s) Piece
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, multiple colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























