• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10010AA200AA0 3SU1001-0AA20-0AA0 Illuminated push button Front ring (PVC), round Button Black, Red Push 1 pc(

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Actuator type: Push button, flat
  • Mounting width 29.5 mm
  • Mounting height 11 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / Lamp: Yes
  • Design of the front ring: Standard
  • Installation depth: 24.3 mm
  • Shape / installation opening: Round
  • Switching frequency / maximum [1/h]: 1800
  • Vibration resistance: 10 ... 500 Hz 5G
  • Operating equipment protection class: II.
  • Positive tolerance of the installation diameter: 0.4 mm
  • Product extension / optional / contact module: Yes
Product type

Illuminated push button

Switch/button features

Front ring (PVC)

round

Lighting type

incl. lighting

Operation type

Button

Factory colour

Black

Red

Case colour

Red

Button Ø

29.5 mm

Print motif

None

Connection

External contact

External LED

Unlocking mechanism

Push

Shape

Round

Front panel cut-out

22 mm mm

Functions

latch

Durability

500000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/On

Width

29.5 mm

Height

29.5 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 29.5 mm

RoHS-compliant

Yes

Depth

24.3 mm

Type

3SU1001-0AA20-0AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2261947 Siemens 3SU10010AA200AA0 3SU1001-0AA20-0AA0 Illuminated push button Front ring (PVC), round Button Black, Red Push 1 pc(

User & Safety Instructions

User & Safety Instructions 2261947 Siemens 3SU10010AA200AA0 3SU1001-0AA20-0AA0 Illuminated push button Front ring (PVC), round Button Black, Red Push 1 pc(

Description

Illuminated pushbutton, 22 mm, round, plastic, red, Push-button, flat, latching, push-to-release SIRIUS ACT illuminated push-button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.